VOLTCRAFT VC8063405 Safety test lead Banana jack 4mm2.00 m; Blue; MSB-5010 A

MPN
VC-8063405
Brand
VOLTCRAFT
EAN-13
4053199512614
Order Code
08-1886
Country of Origin
China
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
1+ £6.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 301 in stock

The VOLTCRAFT highly flexible safety test lead is a 2.00 m, blue-coloured lead with banana jack connectors on both ends, suitable for up to 10 A of current.

Manufactured as part of the MSB-501 series, this test lead is ideal for precise testing and measurement applications, offering reliability and safety in electrical experiments or troubleshooting.

Designed for versatility, it is typically used in laboratory settings or for general electronics testing.


Cable Length 2m
Nominal Current 10A
Type Safety test lead
Colour Blue
Contact Material Ni
Cross Section 0.85mm²
Diameter/connectortype 7.8mm
Jack Diameter 4mm
Material Silicone
Misc Attribute MSB-501
Temperature Range 0 ~ 40°C
Type A Banana jack 4mm
Type B Banana jack 4mm

Reviews

Be the first to submit a review

Trustpilot