VOLTCRAFT VC8063395 Safety test lead Banana jack 4mm1.50 m; Red; MSB-5010 A

MPN
VC-8063395
Brand
VOLTCRAFT
EAN-13
4053199512591
Order Code
08-1884
Country of Origin
China
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
1+ £6.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 383 in stock

The VOLTCRAFT Highly flexible Safety test lead MSB-501 features banana jacks at both ends and is 1.50 m long with a current rating of 10 A.

Its red colour and flexibility make it suitable for use in electronics testing and laboratory applications.

Ideal for connecting to measurement devices, it ensures safety and reliability in electrical circuits.


Cable Length 1.5m
Nominal Current 10A
Type Safety test lead
Colour Red
Contact Material Ni
Cross Section 0.85mm²
Diameter/connectortype 7.8mm
Jack Diameter 4mm
Material Silicone
Misc Attribute MSB-501
Temperature Range 0 ~ 40°C
Type A Banana jack 4mm
Type B Banana jack 4mm

Reviews

Be the first to submit a review

Trustpilot