VOLTCRAFT VC8063390 Safety test lead Banana jack 4mm2.00 m; Red; MSB-5010 A

MPN
VC-8063390
Brand
VOLTCRAFT
EAN-13
4053199512584
Order Code
08-1883
Country of Origin
China
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
1+ £7.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 371 in stock

The VOLTCRAFT MSB-501 is a highly flexible safety test lead featuring 4 mm banana jacks at both ends, measuring 2.00 m in length, and capable of handling up to 10 A.

This red-coloured test lead is ideal for various electrical testing and measurement applications.

Its flexibility and secure connections make it suitable for both professional and educational environments.


Cable Length 2m
Nominal Current 10A
Type Safety test lead
Colour Red
Contact Material Ni
Cross Section 0.85mm²
Diameter/connectortype 7.8mm
Jack Diameter 4mm
Material Silicone
Misc Attribute MSB-501
Temperature Range 0 ~ 40°C
Type A Banana jack 4mm
Type B Banana jack 4mm

Reviews

Be the first to submit a review

Trustpilot