VOLTCRAFT VC8063385 Safety test lead Banana jack 4mm25.00 cm; Blue; MSB-5010 A

MPN
VC-8063385
Brand
VOLTCRAFT
EAN-13
4053199512577
Order Code
08-1882
Country of Origin
China
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
2+ £2.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 181 in stock

The VOLTCRAFT MSB-501 is a highly flexible safety test lead with banana jack connectors on both ends, measuring 25.00 cm in length and capable of handling up to 10 A.

This blue test lead is designed for secure electrical connections in testing environments.

Ideal for laboratory, educational, or professional use, it ensures reliability and safety during electrical measurements.


Cable Length 0.25m
Nominal Current 10A
Type Safety test lead
Colour Blue
Contact Material Ni
Cross Section 0.85mm²
Diameter/connectortype 7.8mm
Jack Diameter 4mm
Material Silicone
Misc Attribute MSB-501
Temperature Range 0 ~ 40°C
Type A Banana jack 4mm
Type B Banana jack 4mm

Reviews

Be the first to submit a review

Trustpilot