VOLTCRAFT VC8063380 Safety test lead Banana jack 4mm25.00 cm; Red; MSB-5010 A

MPN
VC-8063380
Brand
VOLTCRAFT
EAN-13
4053199512560
Order Code
08-1881
Country of Origin
China
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
1+ £4.26
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 365 in stock

VOLTCRAFT manufactures the highly flexible safety test lead model MSB-501, with banana jacks measuring 4 mm at both ends and a length of 25.00 cm in red colour.

This test lead, capable of handling up to 10 A, is part of the VC-8063380 test lead set.

It is typically used in electrical measurements and testing applications that require reliable and secure connections.


Cable Length 0.25m
Nominal Current 10A
Type Safety test lead
Colour Red
Contact Material Ni
Cross Section 0.85mm²
Diameter/connectortype 7.8mm
Jack Diameter 4mm
Material Silicone
Misc Attribute MSB-501
Temperature Range 0 ~ 40°C
Type A Banana jack 4mm
Type B Banana jack 4mm

Reviews

Be the first to submit a review

Trustpilot