VOLTCRAFT VC8063370 Safety test lead Banana jack 4mm1.50 m; Black; MSB-5010 A

MPN
VC-8063370
Brand
VOLTCRAFT
EAN-13
4053199512546
Order Code
08-1879
Country of Origin
China
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
1+ £4.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 217 in stock

Produced by VOLTCRAFT, the MSB-501 is a highly flexible safety test lead featuring 4 mm banana jacks and measuring 1.50 meters in length.

This black test lead can handle up to 10 A, making it suitable for reliable electrical testing applications.

It's an ideal choice for professional environments requiring quality and safety.


Cable Length 1.5m
Nominal Current 10A
Type Safety test lead
Colour Black
Contact Material Ni
Cross Section 0.85mm²
Diameter/connectortype 7.8mm
Jack Diameter 4mm
Material Silicone
Misc Attribute MSB-501
Temperature Range 0 ~ 40°C
Type A Banana jack 4mm
Type B Banana jack 4mm

Reviews

Be the first to submit a review

Trustpilot