VOLTCRAFT VC8063360 Safety test lead Banana jack 4mm1.00 m; Blue; MSB-5010 A

MPN
VC-8063360
Brand
VOLTCRAFT
EAN-13
4053199512522
Order Code
08-1877
Country of Origin
China
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
1+ £4.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 191 in stock

The VOLTCRAFT Highly flexible Safety test lead features banana jacks measuring 4 mm on both ends with a length of 1.00 m and a current rating of 10 A.

This durable blue test lead, model MSB-501, is designed for safe and reliable electrical testing.

It is typically used in laboratories, workshops, and educational settings for connecting various electronic components securely.


Cable Length 1m
Nominal Current 10A
Type Safety test lead
Colour Blue
Contact Material Ni
Cross Section 0.85mm²
Diameter/connectortype 7.8mm
Jack Diameter 4mm
Material Silicone
Misc Attribute MSB-501
Temperature Range 0 ~ 40°C
Type A Banana jack 4mm
Type B Banana jack 4mm

Reviews

Be the first to submit a review

Trustpilot