VOLTCRAFT VC585 Clamp meter Digital CAT III 600 V Display (counts): 4000

MPN
VC585
Brand
VOLTCRAFT
EAN-13
4016139087245
Order Code
08-1868
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £46.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockFurther 124 despatched in 4 working days

The VOLTCRAFT VC585 is a digital clamp meter designed for precise current measurements with a display of 4000 counts, suitable for CAT III 600 V environments.

Key features include its true RMS capability, enabling accurate readings of AC/DC voltage, current, and frequency.

It is typically used for electrical diagnostics and troubleshooting in industrial and residential settings.


Type Clamp meter
Maximum AC Current Measurement 400A
A AC reading range (min.) 0.001A
AC resistance 10MΩ
Basic Accuracy 1.5%
Calibrated to Manufacturer's standards (no certificate)
Category CAT III 600 V
Current reading AC
Dc Resistance 10MΩ
Dimensions (L x W x H) 41 x 77 x 228 mm
Display Digital
Display Count 4000
Frequency Range 40 - 400Hz
Frequency reading range 10Hz -1MHz
Height 228mm
Interfaces none
Length 41mm
Maximum DC Current Measurement 600V
Measurement type (details) True RMS
Opening range of current clamps 30mm
Power supply (details) 3x AAA battery
Reading range - capacity 0.01 nF - 40mF
Reading range - resistance 0.1 Ω - 40 MΩMΩ
Temperature reading range (max.) +1000°C
Temperature reading range (min.) -40°C
V AC reading range (min.) 1mV
Voltage metering AC/DC
Voltage reading range DC (min.) 0.1mV
Weight 265g
Width 77mm

Reviews

Be the first to submit a review

Trustpilot