VOLTCRAFT VC55 LCD SE Two-pole voltage tester CAT III000 V CAT IV 600 V LCD

MPN
VC55 LCD SE
Brand
VOLTCRAFT
EAN-13
4016139331423
Order Code
08-1867
Country of Origin
China
View Full Product Range (8)

Discontinued


The VOLTCRAFT VC55 LCD SE is a two-pole voltage tester designed for safely measuring voltage ranges up to CAT III 1000 V and CAT IV 600 V.

Equipped with an LCD display, LED indicators, and acoustic signals, it provides clear and versatile feedback for the user.

Ideal for professionals working with electrical installations, it ensures reliable safety and efficiency in voltage testing applications.


Maximum Voltage 690V
Display Type LED
Calibrated Manufacturer's standards (no certificate)
Dimensions (W x H) 65 mm x 242 mm
Frequency Range 16 Hz - 400 Hz
Height 242mm
Insulation Test Voltage CAT IV
IP Rating IP64
Max. frequency 400Hz
Min. frequency 16Hz
Type Two-pole voltage tester
V AC reading range (min.) 12V
Voltage reading range DC (min.) 12V
Width 65mm

Trustpilot