VOLTCRAFT VC524 Clamp meter Digital CAT III 600 V Display (counts): 6000

MPN
VC-13772760
Brand
VOLTCRAFT
EAN-13
4064161242637
Order Code
08-1760
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £58.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockFurther 281 despatched in 4 working days

The VOLTCRAFT VC-524 Clamp Meter is a digital multimeter designed for CAT III 600 V environments, offering precise readings with a 6000 count display.

Manufactured by VOLTCRAFT, it functions as a voltage tester, ammeter, and frequency tester.

This multi-purpose tester is ideal for professional electricians and technicians conducting electrical measurements and diagnostics.


Type Clamp meter
Maximum AC Current Measurement 400A
A AC reading range (min.) 0.01A
Amperage reading range DC (min.) 0.01A
Basic Accuracy 0.8%
Calibrated to Manufacturer's standards (no certificate)
Category CAT III 600 V
Current reading AC/DC
Dimensions (L x W x H) 35 x 209 x 70 mm
Display Digital
Display Count 6000
Frequency Range 50 Hz - 400Hz
Frequency reading range 0.001 Hz - 10kHz
Height 70mm
Length 35mm
Maximum DC Current Measurement 400A
Measurement type (details) True RMS
Misc Attribute VC-524
Opening range of current clamps 32mm
Reading range - capacity 10 pF - 6000µF
Reading range - resistance 0.1 Ω - 60MΩ
Temperature -20°C - 760°C
V AC reading range (min.) 0.001V
Voltage metering AC/DC
Voltage reading range DC (min.) 0.1mV
Weight 270g
Width 209mm

Reviews

Be the first to submit a review

Trustpilot