VOLTCRAFT VC519 Clamp meter Digital CAT III 600 V Display (counts): 2000

MPN
VC-519
Brand
VOLTCRAFT
EAN-13
4016139000916
Order Code
08-1865
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £27.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockFurther 207 despatched in 4 working days

The VOLTCRAFT VC-519 is a digital clamp meter designed for measuring voltage and current with a CAT III 600 V safety rating and a 2000-count display.

Manufactured by VOLTCRAFT, this versatile tool functions as a multimeter, voltmeter, and frequency tester, making it ideal for electrical diagnostics in both domestic and professional settings.

It is commonly used for measuring amperage in cables without direct contact and conducting general electrical testing.


Type Clamp meter
Maximum AC Current Measurement 400A
A AC reading range (min.) 10mA
AC resistance 10MΩ
Basic Accuracy 1.5%
Calibrated to Manufacturer's standards (no certificate)
Category CAT III 600 V
Current reading AC
Dc Resistance 10MΩ
Dimensions (L x W x H) 40 x 82 x 230 mm
Display Digital
Display Count 2000
Frequency Range 50 - 60Hz
Frequency reading range 50 Hz - 60Hz
Height 230mm
Length 40mm
Maximum DC Current Measurement 600V
Measurement type (details) Average
Opening range of current clamps 30mm
Power supply (details) 9 V battery
Reading range - resistance 0.1 Ω – 20 MΩMΩ
Temperature reading range (max.) +760°C
Temperature reading range (min.) -20°C
V AC reading range (min.) 0.1mV
Voltage metering AC/DC
Voltage reading range DC (min.) 0.1mV
Weight 230g
Width 82mm

Reviews

Be the first to submit a review

Trustpilot