The VOLTCRAFT VC-519 is a digital clamp meter calibrated to ISO standards with a CAT III 600 V rating and a display that shows up to 2000 counts.
It serves as a versatile instrument for measuring voltage, current, and frequency in both industrial and domestic electrical installations.
Typical applications include serving as a voltage tester, ammeter, and frequency tester in various electrical maintenance tasks.
| Type |
Clamp meter |
| Maximum AC Current Measurement |
400A |
| A AC reading range (min.) |
10mA |
| AC resistance |
10MΩ |
| Basic Accuracy |
1.5% |
| Calibrated to |
ISO standards |
| Category |
CAT III 600 V |
| Current reading |
AC |
| Dc Resistance |
10MΩ |
| Dimensions |
(L x W x H) 40 x 82 x 230 mm |
| Display |
Digital |
| Display Count |
2000 |
| Frequency Range |
50 - 60Hz |
| Frequency reading range |
50 Hz - 60Hz |
| Height |
230mm |
| Length |
40mm |
| Maximum DC Current Measurement |
600V |
| Measurement type (details) |
Average |
| Misc Attribute |
VC-519 |
| Opening range of current clamps |
30mm |
| Power supply (details) |
9 V battery |
| Reading range - resistance |
0.1 Ω – 20 MΩMΩ |
| Temperature reading range (max.) |
+760°C |
| Temperature reading range (min.) |
-20°C |
| V AC reading range (min.) |
0.1mV |
| Voltage metering |
AC/DC |
| Voltage reading range DC (min.) |
0.1mV |
| Weight |
230g |
| Width |
82mm |