VOLTCRAFT VC440 Multimeter Digital IP65 CAT III000 V CAT IV ISO Calibrated

MPN
VC-440 E-ISO
Brand
VOLTCRAFT
EAN-13
4016139317038
Order Code
08-1863
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £130.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The VOLTCRAFT VC-440 E is a handheld digital multimeter featuring water-jet proof protection (IP65) and safety ratings of CAT III 1000 V and CAT IV 600 V.

It boasts a 6000-count display, making it ideal for precise voltage readings in various electrical applications.

Typical uses include functioning as a voltage meter, ammeter, or frequency tester in both industrial and home settings.


Type Handheld multimeter
AC Voltage Max 750V
DC Voltage Max 1000V
A AC reading range (min.) 0.1µA
A DC reading range (max.) 10A
AC resistance 10MΩ
Amperage reading range AC (max.) 10A
Amperage reading range DC (min.) 0.1µA
Basic Accuracy 0.7%
Calibrated to Manufacturer's standards (with certificate)
Current reading AC/DC
Dc Resistance 10MΩ
Display Digital
Display Counts 6000
Frequency Range 40 - 400Hz
Frequency reading range 0.01 Hz - 10MHz
Measurement type (details) True RMS
Misc Attribute VC-440 E
Power supply (details) 9 V battery
Reading frequency 3 measurements/s
Reading range - capacity 0,001 LF 60mF
Reading range - resistance 0.1 - 60MΩ
V AC reading range (min.) 0.1mV
Voltage metering AC/DC
Voltage reading range DC (min.) 0.1mV

Reviews

Be the first to submit a review

Trustpilot