VOLTCRAFT VC351 Clamp meter CAT III 600 V Display (counts): 600

MPN
VC-14465990
Brand
VOLTCRAFT
EAN-13
4064161291109
Order Code
08-1795
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £41.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 135 in stock

The VOLTCRAFT VC-351 is a versatile clamp meter designed for measuring current, voltage, and frequency with a CAT III 600 V rating and 600 display counts.

Manufactured by VOLTCRAFT, this multi-purpose tester functions as a digital multimeter and ammeter, ideal for electricians and technicians.

Often used in electrical testing and maintenance, it provides reliable voltage and current readings in various applications.


Type Clamp meter
Maximum AC Current Measurement 60A
A AC reading range (min.) 0.1A
Amperage reading range DC (min.) 0.1A
Calibrated to Manufacturer's standards (no certificate)
Category CAT III 600 V
Current reading AC/DC
Dimensions (L x W x H) 36 x 49 x 196 mm
Display Count 600
Height 196mm
Length 36mm
Maximum DC Current Measurement 60A
Measurement type (details) True RMS
Misc Attribute VC-351
Opening range of current clamps 10mm
Power supply (details) 1.5 V x 2 AAA Carbon Zinc Batteries
Weight 163
Width 49mm

Reviews

Be the first to submit a review

Trustpilot