VOLTCRAFT VC33 Handheld multimeter Digital Display (counts): 5999

MPN
VC-12948140
Brand
VOLTCRAFT
EAN-13
4064161223001
Order Code
08-1736
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £30.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockFurther 282 despatched in 4 working days

The VOLTCRAFT VC33 is a versatile handheld multimeter with a digital display capable of reading up to 5999 counts.

It serves as a reliable voltage meter, ammeter, and frequency tester, making it ideal for both professional and general-purpose electrical testing.

Its compact design allows for easy transport and use in various environments, making it a quintessential tool for electricians and DIY enthusiasts.


Type Handheld multimeter
AC Voltage Max 600V
DC Voltage Max 600V
Calibrated to Manufacturer's standards (no certificate)
Dim (L x W x H) 148 x 76 x 19 mm
Display Digital
Display Counts 5999
Frequency Range 40Hz~1kHz
Frequency reading range 40Hz~1KHz
Height 19mm
Length 148mm
Measurement type (details) True RMS
Misc Attribute VC33
Power supply (details) 1.5V
Reading range - capacity 0.1μF~60000μF
Reading range - resistance 0.1 - 60MΩ
Temperature 0~40℃
V AC reading range (min.) 1mV
Voltage metering AC/DC
Voltage reading range DC (min.) 0.1mV
Weight 154g
Width 76mm

Reviews

Be the first to submit a review

Trustpilot