The VOLTCRAFT VC270 is an entry-level class multimeter suitable for the professional market. The measurement functions are selected using the dial switch. With the VC270, the automatic measurement range selection is active in all measurement ranges (except current measurement ranges).
The two current measuring inputs are secured against overload. The voltage in the measuring circuit may not exceed 600V. The two current measuring inputs are secured with ceramic high performance fuses. The VC270 has a self-resetting PTC fuse in the mA/µA measurement range.
Ideal for schools and education establishments, beginners and the price conscious.
- Measurement of direct and alternating voltage up to a maximum of 600V
- Measurement of direct and alternating current up to a maximum of 10A
- Frequency measurement to 10MHz
- Capacity measurement to 100µF
- Measurement of Resistance to 40MΩ
- Continuity check (<10Ω acoustic)
- Diode Test
- CAT III 600V
- 4000 counts
- Auto range
Test Leads, 9V battery, Operating instructions.
| Type |
Handheld multimeter |
| AC Voltage Max |
600V |
| DC Voltage Max |
600V |
| Display Counts |
4000 |
| Frequency |
measurement to 10MHz |
| Frequency Max. |
0.01GHz |
| Maximum Resistance |
40000000Ω |