The Voltcraft VC190 is a true rms digital multimeter that is designed for ease of use. Ideal for use by professionals and for DIY.
The unit can measure voltage DC and AC, current DC and AC, frequency, duty cycle, capacitance, resistance, temperature, acoustic continuity test, diode test. There are HOLD, MAX/MIN and PEAK functions to assist you while you are working. The True RMS measurement gives greater accuracy than conventional meters that are prone to large measurement errors.
The multimeter is easy to read and has a 6000 count display. The compact and robust body has a rubber coating that provides lots of grip, and the stand on the rear allows you to place the unit in a position where you can read the display, keeping both hands free.
- Impedance selector switch
- Auto range
- Low-pass filter and low impedance AC voltage measurement
- Automatic display white backlight
- CAT III 600V
- Self-resetting fuse
- Factory calibration ensures accurate readings
- Low-battery indicator
- Supplied with battery, test leads, tip temperature contact probe, user manual
- Voltcraft VC271 SE
| Measurements: | |
| Voltage | 600V AC/DC |
| Current | 10A AC/DC |
| Frequency | 10Hz to 10MHz |
| Capacitance | 60mF |
| Resistance | 60MΩ |
| Temperature | -40°C to +400°C |
| Continuity | Yes |
| Diode test | Yes |
| AC Voltage Max |
600V |
| DC Voltage Max |
600V |
| Display Counts |
6000 |
| Frequency Max. |
10MHz |
| Maximum Resistance |
60MO |
| Number of Digits |
4 |