VOLTCRAFT VC16107985 9V PP3 batteryAlkaline ne 550 mAh 20 Pack

MPN
VC-16107985
Brand
VOLTCRAFT
EAN-13
4064161336565
Order Code
08-1850
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £24.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 3 in stockAdditional quantity lead time 5 weeks

The VOLTCRAFT VC-16107985 9V battery is an alkali-manganese PP3 battery with a 550 mAh capacity.

Ideal for powering devices such as smoke alarms, remote controls, and portable electronics, it ensures reliable performance.

The package contains 20 batteries, making it convenient for frequent usage.


Type 9V PP3
Capacity 550mAh
Chemistry Alkaline
Dimensions (H x W x D) 25.5 x 48.5 x 16mm
Pack Size 20
Terminal Type Standard
Height 48.5mm
Voltage 9V
Width 25.5mm

Reviews

Be the first to submit a review

Trustpilot