VOLTCRAFT VC16107980 D battery Alkaline 8000 mAh.5V 10 pack

MPN
VC-16107980
Brand
VOLTCRAFT
EAN-13
4064161336558
Order Code
08-1849
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £11.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 24 in stockAdditional quantity lead time 5 weeks

VOLTCRAFT's VC-16107980 D batteries are powerful alkali-manganese cells with an 18000 mAh capacity and a 1.5 V output.

They are ideal for high-drain devices such as flashlights, radios, and toys.

The pack contains 10 batteries, providing reliable energy for both household and professional use.


Type D
Capacity 18000mAh
Chemistry Alkaline
Dimensions (H x W x D) 34.2 x 61.5mm
Pack Size 10
Terminal Type Standard
Diameter 33mm
Height 61mm
Voltage 1.5V

Reviews

Be the first to submit a review

Trustpilot