VOLTCRAFT VC151 Multimeter Calibrated to Digital CAT III 600 V unts

MPN
VC-12922605
Brand
VOLTCRAFT
EAN-13
4064161215884
Order Code
08-1733
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £61.34
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The VOLTCRAFT VC151 is a handheld digital multimeter calibrated to ISO standards, featuring a 4000 count display.

Designed for CAT III 600 V applications, it serves as a reliable voltage metre and ammeter for testing electrical circuits.

This versatile tool is ideal for electricians and hobbyists performing voltage, current, and frequency measurements.


Type Handheld multimeter
AC Voltage Max 600V
DC Voltage Max 600V
A AC reading range (min.) 0.1µA
A DC reading range (max.) 10A
Amperage reading range AC (max.) 10A
Amperage reading range DC (min.) 0.1µA
Basic Accuracy 0.7%
Calibrated to ISO standards
Current reading AC/DC
Dim (L x W x H) 40 x 76.5 x 157.5 mm
Display Digital
Display Counts 4000
Height 157.5mm
Length 40mm
Measurement type (details) True RMS
Misc Attribute VC151
Reading Category CAT III 600 V
V AC reading range (min.) 1mV
Voltage metering AC/DC
Voltage reading range DC (min.) 1mV
Weight 262g
Width 76.5mm

Reviews

Be the first to submit a review

Trustpilot