VOLTCRAFT VC14465985 Clamp meter CAT III 600 V

MPN
VC-14465985
Brand
VOLTCRAFT
EAN-13
4064161292113
Order Code
08-1794
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £59.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3,614 in stock

The VOLTCRAFT VC-331 Clamp Meter, with 2000 display counts, is designed for reliable voltage and current measurements up to CAT III 300 V.

This digital multimeter serves as a versatile tool for measuring voltage, current, and frequency in electrical circuits.

Commonly used by electricians and technicians, it ensures accurate readings in various maintenance, repair, and testing applications.


Type Clamp meter
Maximum AC Current Measurement 200A
A AC reading range (min.) 0.01A
Amperage reading range DC (min.) 0.01A
Calibrated to Manufacturer's standards (no certificate)
Category CAT III 600 V
Current reading AC/DC
Dimensions (L x W x H) 36 x 182 x 60 mm
Display Count 2000
Height 60mm
Length 36mm
Maximum DC Current Measurement 200A
Measurement type (details) True RMS
Misc Attribute VC-331
Opening range of current clamps 16.5mm
V AC reading range (min.) 0.001V
Voltage metering AC/DC
Voltage reading range DC (min.) 0.0001V
Weight 152g
Width 182mm

Reviews

Be the first to submit a review

Trustpilot