VOLTCRAFT VC14361145 Button cell 2

Order Code:

08-1785

Brand: VOLTCRAFT MPN: VC-14361145 EAN-13: 4064161233833
Qty Unit Price (Ex VAT)
5+ £1.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
12 available to back orderBack-order availability date - 01/01/2026

The VOLTCRAFT Button cell LR44 is an alkali-manganese button cell battery with a voltage of 1.5 V and a capacity of 140 mAh.

Typically used in small electronic devices, it is suitable for wristwatches, pocket calculators, and similar applications.

The pack contains two AG13 button cells, ensuring reliable power for your devices.


Type LR44
Capacity 140mAh
Chemistry Alkali-manganese
Dimensions (H x W x D) (Ø x H) 11.6 mm x 5.4 mm
Voltage 1.5V
Weight (Per Battery) 2g
Diameter 11.6mm
Height 5.4mm
Rechargeable No

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot