The VOLTCRAFT VC891 is a high-precision handheld multimeter calibrated to ISO standards, capable of measuring up to CAT III 1000 V and CAT IV 600 V.
Featuring a 60000 count display, it functions as a versatile voltage and frequency tester suitable for demanding electrical tasks.
This multipurpose device is ideal for both professional engineers and hobbyists needing reliable and accurate measurements in various environments.
| Type |
Handheld multimeter |
| AC Voltage Max |
1000V |
| DC Voltage Max
|
1000V |
| A AC reading range (min.) |
0.01µA |
| A DC reading range (max.) |
10A |
| AC resistance |
10MΩ |
| Amperage reading range AC (max.) |
10A |
| Amperage reading range DC (min.) |
0.01µA |
| Basic Accuracy |
0.03% |
| Calibrated to |
ISO standards |
| Dc Resistance |
10MΩ |
| Dim |
(L x W x H) 43 x 91 x 200 mm |
| Display |
Digital |
| Display Counts |
60000 |
| Height |
200mm |
| Interfaces |
Bluetooth® |
| Length |
43mm |
| Measurement type (details) |
True RMS |
| Misc Attribute |
VC891 |
| Temperature reading range (max.) |
1000°C |
| Temperature reading range (min.) |
-40°C |
| V AC reading range (min.) |
0.01mV |
| Voltage reading range DC (min.) |
0.001mV |
| Weight |
430 |
| Width |
91mm |