VOLTCRAFT VC131 Multimeter Calibrated to Digital CAT III 250 V unts

MPN
VC-12922600
Brand
VOLTCRAFT
EAN-13
4064161215877
Order Code
08-1732
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £59.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The VOLTCRAFT VC131 is a handheld digital multimeter calibrated to ISO standards and designed for CAT III 250 V environments.

It features a 2000-count display and is suitable for measuring voltage, current, and frequency.

Ideal for electrical testing and troubleshooting, it serves as a universal tester for professionals and hobbyists alike.


Type Handheld multimeter
AC Voltage Max 250V
DC Voltage Max 250V
A DC reading range (max.) 10A
Amperage reading range DC (min.) 0.1µA
Basic Accuracy 0.8%
Calibrated to ISO standards
Current reading DC
Dim (L x W x H) 40 x 76.5 x 157.5 mm
Display Digital
Display Counts 2000
Height 157.5mm
Length 40mm
Measurement type (details) Average
Misc Attribute VC131
Reading Category CAT III 250 V
Reading range - resistance 0.1 Ω - 20MΩ
V AC reading range (min.) 0.1V
Voltage metering AC/DC
Voltage reading range DC (min.) 0.1mV
Weight 262g
Width 76.5mm

Reviews

Be the first to submit a review

Trustpilot