The Voltcraft VC130-1 is an (ISO) Digital-Multimeter with a manual measuring range selection. This robust upcoming unit offers something for every user, from beginners up to the professional.
The VC130-1 has been designed for all measurement tasks in the household and the leisure sector. Even professional tasks can be performed up to 250V.
What's in the Box?
Test leads
9V battery
Manual
- CAT III 250V
- 2000 Counts temperature measurement
- Diode test
- Acoustic continuity tester
- Non-contact AC Voltage Detector
- hFE transistor testing (with optional adaptor)
- Hold function
- Low-Battery display
- Robust housing with soft rubber protection
- Manufacturer's part: Voltcraft VC130-1
| AC Voltage Max |
250V |
| DC Voltage Max |
250V |
| Display Counts |
2000 |
| Maximum Resistance |
20000000O |