VOLTCRAFT VC11769560 Temperature Calibrator

MPN
VC-11769560
Brand
VOLTCRAFT
EAN-13
4064161168081
Order Code
08-1603
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £173.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockFurther 69 despatched in 4 working days

The VOLTCRAFT TK-1000 Calibrator is a reliable and precise tool for calibrating temperature and voltage measurements.

Manufactured by VOLTCRAFT, this device is ideal for use in industrial and laboratory settings.

The compact design makes it easy to transport and operate in various environments.


Type Calibrator
Power Supply 1 x 9 V PP3 battery (included)
Unit of measurement Voltage
Manufacturers Warranty 3 Years
Calibrated to Manufacturer's standards (no certificate)
Dimensions (L x W x H) 47 x 96 x 193 mm
Height 193mm
Length 47mm
Operating Voltage 9V DC
Plastic free packaging Plastic-free packaging
Weight 370g
Width 96mm

Reviews

Be the first to submit a review

Trustpilot