VOLTCRAFT VC11268720 Two-pole voltage tester CAT I LED

MPN
VC-11268720
Brand
VOLTCRAFT
EAN-13
4064161039480
Order Code
08-1579
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £8.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The VOLTCRAFT VC AET-100 is a two-pole voltage tester designed to assess electrical voltage safely.

It features LED indicators to provide clear, immediate readings for the user.

Commonly used in electrical maintenance and troubleshooting, it supports reliable current and voltage testing.


Maximum Voltage 48V
Display Type LED
Calibrated Manufacturer's standards (no certificate)
Dimensions (L x W x H) 140 x 33 x 20 mm
Display LED
Frequency Range 0 Hz - 65 Hz
Height 20mm
Insulation Test Voltage CAT I
Length 140mm
Load switching 10mA
Max. frequency 65Hz
Min. frequency 0Hz
Misc Attribute VC AET-100
Plastic free packaging Plastic-free packaging
Reading Category CAT I
Type Two-pole voltage tester
V AC reading range (min.) 5V
Voltage reading range DC (min.) 5V
Weight 50g
Width 33mm

Reviews

Be the first to submit a review

Trustpilot