VOLTCRAFT VC11254725 HD inspection camera head 25 mm

MPN
VC-11254725
Brand
VOLTCRAFT
EAN-13
4064161041308
Order Code
08-1578
Country of Origin
Taiwan
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £469.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

VOLTCRAFT's inspection camera features a flexible gooseneck design, allowing precise visual access to confined spaces.

The VC-11254725 HD camera head measures 25 mm, ensuring high-definition imagery for detailed inspections.

Ideal for pipe and duct surveys, this videoscope is a versatile tool for professionals in maintenance and repair fields.


Type Inspection camera
Probe Length 227mm
Resolution 1280 x 720 Pixel
Dimensions (L x W x H) 227 x 25 x 25 mm
Field of View 120°
Height 25mm
IP Rating IP67 (when connected)
Length 227mm
Max. bend radius 50mm
Probe Diameter 25mm
Weight 296g
Width 25mm

Reviews

Be the first to submit a review

Trustpilot