VOLTCRAFT VC10906565 Cable locator signal tracer continuity tester multimeter

MPN
VC-10906565
Brand
VOLTCRAFT
EAN-13
4053199991488
Order Code
08-1555
Country of Origin
China
  • Free UK shipping available
  • 3 Years Manufacturers Warranty
Qty Unit Price (Ex VAT)
1+ £35.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockFurther 807 despatched in 4 working days

The VOLTCRAFT LSG-4 is a versatile tool designed for locating cables, tracing signals, and testing continuity, as well as functioning as a multimeter.

Manufactured by VOLTCRAFT, this tool is essential for electricians and technicians handling electrical cable detection and wire tracing tasks.

It is ideal for various applications, including troubleshooting and maintenance in both residential and industrial settings.


Type Cable Locator
Manufacturers Warranty 3 Years
Dimensions (W x H) 67 mm x 154 mm
Height 154mm
Insulation Test Voltage CAT I
Max. cable length 400m
Misc Attribute LSG-4
Plastic free packaging Plastic-free packaging
Width 67mm

Reviews

Be the first to submit a review

Trustpilot