VOLTCRAFT VC GT 60016A Test lead adapter 3 Phase Adaptor CEE6 A

MPN
VC-11336785
Brand
VOLTCRAFT
EAN-13
4064161079257
Order Code
08-1580
Country of Origin
China
  • Free UK shipping available
View Full Product Range (49)
Qty Unit Price (Ex VAT)
1+ £386.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 14/09/2026

The VOLTCRAFT VC GT 6001 16A Test lead adapter is a 3 Phase Adaptor suitable for CEE 16 A connections, designed as a meter accessory for easy testing and diagnostics.

Manufactured by VOLTCRAFT, it ensures compatibility and reliability as a replacement or spare part for various electrical meters.

This adapter is typically used in industrial and commercial settings for safely connecting and testing three-phase power equipment.


Type Test lead adapter
Height 55mm
Length 680mm
Misc Attribute VC GT 6001 16A
Plastic free packaging Plastic-free packaging
Reading Category CAT III 300 V
Weight 1450g
Width 121mm

Reviews

Be the first to submit a review

Trustpilot