VOLTCRAFT VC-86 Digital Multimeter

MPN
VC86
Brand
VOLTCRAFT
EAN-13
4016138520361
Order Code
51-5383
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £24.51
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 106 in stock

The VOLTCRAFT VC-86 Digital Multimeter is a robust multimeter with the most important measuring functions for simple one-hand operation. This well designed multimeter has a range switch in the centre can be easily operated with the thumb, while it also boasts several other handy functions, including current measurement, auto range, DATA hold, max hold, diode test and acoustic continuity tester.


  • CAT III 250 V
  • Display 4000 counts with bar graph
  • Impedance switchover 10 MΩ/400 kΩ
  • Bar graph
  • Impact resistant
  • Easy to change battery and fuse
  • Low battery display
  • Auto power off
  • Impact-protected
  • Four batteries (LR44 type), storage bag, replacement 70mm tip, alligator clip for negative pole and operating instructions all included
Type Handheld multimeter
AC Voltage Max 250V
DC Voltage Max 250V
Display Counts 3600
Maximum Resistance 40000000Ω

Reviews

Good Value

Easy to operate and a good range of functions. I wanted something small for occasional use - very pleased.

Reviewed by: Wayne Howell

Trustpilot