VOLTCRAFT VC-8330305 UV-500 UV meter 0.002 - 19.99 mW/cm²

MPN
VC-8330305
Brand
VOLTCRAFT
EAN-13
4053199529438
Order Code
08-1952
Country of Origin
Taiwan
  • Quickly find another product in this range by Type:

    Spare probe head UV meter
View Full Product Range (2)
Qty Unit Price (Inc VAT)
1+ £124.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 67 in stock

VOLTCRAFT's VC-8330305 UV-500 is a precise UV meter capable of measuring light intensity ranging from 0.002 to 19.99 mW/cm².

This light intensity tester is ideal for assessing UV exposure in various environments such as laboratories and industrial settings.

The device is perfect for ensuring compliance with safety standards and optimising UV-dependent processes.


Type UV meter
Illuminance Reading Range 0.002 mW/cm²
Calibrated to Manufacturer's standards (no certificate)
Dimensions (L x W x H) 68 x 30 x 200 mm
Display Digital
Height 200mm
Interfaces RS232
Length 68mm
Reading Accuracy 4%
Reading Type Light intensity
Weight 383g
Width 30mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot