Voltcraft VC-82 Pen Type Digital Multimeter

MPN
VC82 (ISO)
Brand
VOLTCRAFT
EAN-13
4016138376715
Order Code
51-5185
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £61.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The VOLTCRAFT VC-82 is a robust pen multimeter for one-handed operation. Excellent for service engineers and others who need a multimeter which is easy to use but still has all the features of a normal multimeter.

The VC-82 has all the important ranges, and includes a continuity tester. The range switch in the centre can be easily operated with the thumb.


  • Automatic range selection with range hold
  • Auto power Off
  • Data hold
  • Max hold
  • Low battery indicator
  • Diode test
  • Audible continuity test
  • Soft plastic trim mouldings for shock protection
  • Simple battery replacement without having to open the casing
  • ISO Test Certificate
  • Simple one-hand operation
  • 2000 counts display range
  • Max. hold function
  • Impact-protected by soft plastic shaped parts

4 cell batteries (LR 44), Storage pouch, Replacement probe tips 70 mm, Alligator clips for minus pole, Manual, ISO test certificate.
Type Handheld multimeter
AC Voltage Max 250V
DC Voltage Max 250V
Display Counts 2000
Maximum Resistance 20000000Ω

Reviews

Be the first to submit a review

Trustpilot