VOLTCRAFT VC 65 Twopole voltage tester CAT III000 V CAT IV 600 V Acoustic LCD

Order Code:

14-8404

Brand: VOLTCRAFT MPN: VC65 EAN-13: 4016138994568
Qty Unit Price (Ex VAT)
1+ £74.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
88 in stock, despatched in 4 working days

The VOLTCRAFT VC65 is a two-pole voltage tester designed for CAT III 1000 V and CAT IV 600 V applications. This tester features acoustic and LCD indicators, ensuring accurate and safe voltage measurements.
    Two-pole voltage tester
  • CAT III 1000 V and CAT IV 600 V applications
  • Acoustic and LCD indicators
  • Accurate and safe measurements
    Maximum Voltage 1000V
    Display Type Digital (LCD)
    Insulation Test Voltage CAT IV
    Type Voltage Tester

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot