VOLTCRAFT VC-63CC-PD Car USB charger 3A 1xUSB-C 1xUSB-A USB-PD

MPN
VC-63CC-PD
Brand
VOLTCRAFT
EAN-13
4053199920785
Order Code
18-4847
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £21.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 209 in stock

VOLTCRAFT VC-63CC-PD, part number 1900461, is a automotive USB charger that offers versatile charging capabilities. Designed with one USB-C and one USB-A port, this device supports USB Power Delivery, providing up to 3 amps for fast and efficient charging of compatible devices. Its compact form factor makes it an ideal addition to vehicles, facilitating the charging of essential electronic devices such as smartphones, tablets, and USB-powered navigation systems during travel. The robust construction ensures durability and reliability under various environmental conditions, making it suitable for both personal and professional use in automotive applications.
Type USB charger
Cable Length 1m
Charging Method Power Delivery
Colour Black
Dimensions (L x W x H) 79 x 48 x 28 mm
EuP Status Exempt
Height 28mm
Input Voltage 12-24V DC
Inputs Cigarette lighter plug
Length 79mm
Max. output current 3A
Max. output Current per channel 3A
No. of outputs 2
Output Car socket
Output current (max.) - rounded 3A
Power 63W
PSU features USB Power Delivery (USB-PD)
Suitable For Universal
Used at Car
Weight 40g
Width 48mm

Reviews

Be the first to submit a review

Trustpilot