Voltcraft VC-54 2 Pin Voltage & Continuity Tester

MPN
VC-54
Brand
VOLTCRAFT
Order Code
51-6899
  • E
    RoHS Exempt

Discontinued


The Voltcraft VC-54 is a 2-pole voltage and continuity detector used to indicate DC voltage of 12 to 690V and AC voltage of 12 to 400V. The voltages are shown in 9 ranges. The polarity of the measured voltage is displayed.

In order to suppress phantom voltages, a low impedance measurement can be made. Here, the measurement circuit is loaded with <200kΩ.
The VC-54 model also has an audio-visual continuity tester, an integrated measuring point lamp and a single pole phase detector function. Two AAA batteries are required for these additional functions.

A rotating field direction indicator is also provided for three-phase current networks.


  • CAT III 690V
  • Continuity/rotary field and polarity test
  • With LED-torch
  • DC and AC voltage tests (LED)
  • Polarity check (LED)
  • Impedance selection by suppressing stray voltages
  • Visual and audible continuity test
  • Rotating field test
  • One-pole phase test
  • Supplied with 2x AAA batteries and instructions for use

Trustpilot