Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Voltcraft VC-530 Clip on Ammeter

Order Code:  

51-6844

  Copy to clipboard
Brand: VOLTCRAFT  Copy to clipboard MPN: VC-530  Copy to clipboard EAN-13: 4016138518887
 Report an error

Discontinued

The Voltcraft VC-530 compact clip-on ammeter is used for taking a measurement of alternating current up to 400A/AC (AVG). The ergonomic housing has been sprayed with a soft rubber protection.


  • Auto-power Off function
  • Voltage, frequency, temperature, capacity and resistance measurement functions
  • Diode test and acoustic continuity tester
  • Contact less voltage tester
  • AC measurement range: 1 to 1000V A
  • Basic accuracy: 3.5%
  • Calibration possible to: ISO / DKD
  • Displays: LCD, 6000 counts
  • Frequency range: 50 to 400Hz
  • Measurement capacity range: 0.01nF to 4000µF
  • Measurement frequency range: 10Hz to 10kHz
  • Measurement resistance range: 0 to 60MΩ
  • Measurement temperature range: -20°C to +760°C
  • Measurement AC range: 0 to 600V
  • Opening range of current clamps: 40mm
  • Overvoltage category: CAT III 600V
  • Power supply: 9V battery pack
  • Product Specifications: NCV 100 to 600V/AC
  • Supplied with 2x AAA batteries, bag, safety measurement leads, Thermo-sensor, K-type, measurement adaptor and instructions for use
AC Current Max. 400A
AC Voltage Max. 600V
DC Voltage Max. 600V
Display Type Digital
Jaw Capacity 40mm
Type Ammeter

Reviews


Be the first to submit a review