VOLTCRAFT VC-337 Clamp meter Digital 4000 counts CAT III 300V CAT II 600V

MPN
VC-337
Brand
VOLTCRAFT
EAN-13
4053199957033
Order Code
18-4846
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £47.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 451 in stock

VOLTCRAFT VC-337 is a digital clamp meter designed for precise current measurement applications, offering a display resolution of 4000 counts. It is constructed to meet the safety standards of CAT III 300V and CAT II 600V, making it suitable for use in various electrical environments, including residential and light commercial settings. This clamp meter is ideal for engineers and technicians needing to perform reliable current analyses without breaking the circuit, particularly in situations involving diagnostics, maintenance, and electrical installations. Its robust construction and high accuracy make it a dependable tool for daily professional use.
Type VC-337
Maximum AC Current Measurement 40A
AC reading range (min.) 0.001A
Amperage reading range DC (min.) 0.001A
Basic Accuracy 0.8%
Current reading AC/DC
Dimensions (W x H) 51 mm x 182 mm
Display Digital
Display Count 4000
Height 182mm
Maximum DC Current Measurement 40A
Measurement type (details) True RMS
Opening range of current clamps 5.5mm
Power supply (details) 2x AAA battery
Product Type Clamp meter
Reading range - resistance 0.1 Ω - 40mΩ
V AC reading range (min.) 0.001V
Voltage metering AC/DC
Voltage reading range DC (min.) 0.1mV
Weight 134g
Width 51mm

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot