VOLTCRAFT VC-330 Digital Clamp Meter

MPN
VC-330
Brand
VOLTCRAFT
EAN-13
4016138958751
Order Code
64-3330
Country of Origin
China

Discontinued


The VOLTCRAFT VC-330 is an AC/ DC True RMS Digital Current Clamp Meter that combines ergonomic technology and very good value for money. The semi professional clamp meter enables contactless measuring and displays electrical parameters in the range of the overvoltage categories CAT II 600V and CAT III. It is able to measure DC and AC voltages to a maximum of 600V, direct and alternating currents to a maximum of 100A, resistances up to 20MΩ.

The VC-330 can perform a Continuity test (<10Ω acoustic), Diode test and Measure capacitance up to 2mF. It is ideal for measurements in the automobile or the solar sector, as a function of DC current measurement is available.

What's in the Box?
VOLTCRAFT VC-330
2 safety test leads
Batteries
Carry bag
Operating instructions


  • A AC reading range (min.): 0.001A
  • A DC reading range (max.): 100A
  • AC / DC voltage
  • AC resistance: 10 MΩ
  • Basic accuracy (±): 0.7%
  • DC resistance: 10 MΩ
  • Capacity
  • Continuity beeper
  • Diode test
  • Data Hold
  • Dimensions, height: 175mm
  • Dimensions, width: 60mm
  • Display (counts): 2000
  • Display: digital
  • Interfaces: none
  • Opening range of current clamps: 17mm
  • Reading category: CAT II 600V, CAT III 300V
  • Voltage reading range DC (min.): 0.1mV
  • Weight: 170g
  • Display illumination can be activated
  • DC zeroing function
  • Auto Power Off
  • Low battery indicator
  • Integrated Contactless AC Voltage Detector (NCV)
  • Supplied with a True RMS measurement type
  • Manufacturer's part: Voltcraft VC-330
Type Clamp meter
Maximum DC Current Measurement 600V
Maximum AC Current Measurement 100A
AC Voltage Max 600V
Display Digital
Jaw Capacity 17mm
Opening range of current clamps 17mm

Questions

*Question functionality currently disabled
Question by: Product code: 64-3330

Q. what is the max size/gauge wire can the clamp take a reading on?

A. Hi Gus, thank you for your question. The manufacturer states the maximum is 17mm.


Trustpilot