Voltcraft Vc-17195255 Jack Plug Terminal Clip 4 mm Pin Diameter Red 1Pc

MPN
VC-17195255
Brand
VOLTCRAFT
Order Code
18-4845
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
3+ £1.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 93 in stock

VOLTCRAFT VC-17195255 is a versatile jack plug with a terminal clip designed for reliable connectivity in various electrical applications. This straight plug, identified by the alternate description as VOLTCRAFT MP-4, features a 4 mm pin diameter and is available in a distinct red colour, making it easily identifiable in complex assemblies. Engineered for precision and durability, the jack plug is ideal for lab setups, circuit testing, and prototyping environments where secure, temporary connections are essential. Its robust design supports stable current transmission, ensuring dependable performance in demanding engineering contexts. This product is supplied in bulk, catering to the needs of industries that require multiple units for comprehensive deployment.
Type Jack plug with terminal clip
Plug / Socket Plug
Colour Red
Mounting Type Cable
Connection Spring-loaded
Connector Type Plug, straight
Contact Material Nickel plated
Content 1
Cross section (flexible) (max.) 2.5mm²
Cross section (flexible) (min.) 0.5mm²
Dimensions 54 x 23.5 x 10mm
Insulation Material PA
Insulation Type Insulated
Nominal Current 10A
Nominal current - rounded value 10A
Nominal Voltage 600V
Pin Diameter 4mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot