Voltcraft Vc-17195190 Jack Plug 4 mm Terminal Clip Straight Black 1Pc Bulk

MPN
VC-17195190
Brand
VOLTCRAFT
Order Code
18-4844
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
3+ £1.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 401 in stock

VOLTCRAFT VC-17195190 is a precision-engineered jack plug designed for professional electrical applications. The jack plug, also known as the MP-4, features a robust straight design with a 4 mm pin diameter, ensuring reliable connectivity in various technical settings. Its black finish enhances its compatibility with professional equipment, while the terminal clip provides a secure attachment to conductors. Ideal for use in testing and measurement environments, this plug is suited for integration into electronic circuit testing, electrical equipment maintenance, or any scenario requiring dependable connection solutions within electrical circuits. Sold in bulk, it meets the demand for high-quality connectivity in both industrial and laboratory conditions.
Type Jack plug with terminal clip
Plug / Socket Plug
Colour Black
Mounting Type Cable
Connection Spring-loaded
Connector Type Plug, straight
Contact Material Nickel plated
Content 1
Cross section (flexible) (max.) 2.5mm²
Cross section (flexible) (min.) 0.5mm²
Dimensions 54 x 23.5 x 10mm
Insulation Material PA
Insulation Type Insulated
Nominal Current 10A
Nominal current - rounded value 10A
Nominal Voltage 600V
Pin Diameter 4mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot