Voltcraft Vc-17155640 Safety Test Probe 4 mm Socket Cat Iii 1000 V Black

MPN
VC-17155640
Brand
VOLTCRAFT
EAN-13
4064161481517
Order Code
18-4832
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £4.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 852 in stock

VOLTCRAFT VC-17155640 is a robust safety test probe designed for precision and reliability in high-voltage electrical environments. This probe features a 4 mm socket and is rated for CAT III 1000 V and CAT IV 600 V applications, ensuring compliance with stringent safety standards. With its durable construction, this safety test probe is suitable for engineers and technicians who require accurate readings in testing scenarios commonly found in electrical installations and equipment maintenance. The black colour finish aids in easy identification, and the probe is designed to integrate seamlessly with 4 mm sockets. Suitable for use in both workshops and field environments, it is an essential tool for professionals working with high-voltage electrical systems.
Type Safety test probe
Colour Black
Connection 4 mm socket
Height 31mm
Jack Diameter 4mm
Length 54mm
Nominal Current 5A
Nominal current - rounded value 5A
Nominal Voltage 1000V
Plug Features Angled
Temperature Range 5 ~ 45°C
Tip diameter 5.8mm
Tip material copper
Width 14mm

Reviews

Be the first to submit a review

Trustpilot