Voltcraft Vc-17155625Mss-110 Safety Test Probe Set 4 mm Red Black

MPN
VC-17155625
Brand
VOLTCRAFT
EAN-13
4064161481487
Order Code
18-4829
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £4.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 336 in stock

VOLTCRAFT VC-17155625 defines the VOLTCRAFT MSS-110 safety test probe set, which includes probes configured with a 4 mm jack connector. These probes are rated for electrical safety categories CAT IV 600 V and CAT III 1000 V, ensuring reliable performance in high-voltage environments. The set consists of red and black probes, suitable for distinguishing polarity during electrical testing tasks. Typical applications involve use in fields requiring meticulous voltage measurements, such as in electrical engineering labs, maintenance of industrial equipment, and electrical system troubleshooting. The robust design and safety ratings make these probes indispensable for professionals adhering to stringent safety standards.
Type Safety test probe set
Colour Red, Black
Connection 4 mm jack connector
Diameter 9mm
Jack Diameter 4mm
Length 139mm
Nominal Current 10A
Nominal current - rounded value 10A
Temperature Range 5 ~ 45°C
Tip material Stainless steel / copper

Reviews

Be the first to submit a review

Trustpilot