Voltcraft Vc-17155590 Probe Set 4 mm Jack Connector Black Red 1 Set

MPN
VC-17155590
Brand
VOLTCRAFT
EAN-13
4064161482392
Order Code
18-4822
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £2.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 450 in stock

VOLTCRAFT VC-17155590 is a robust probe set designed with 4 mm jack connectors, featuring both black and red probes in a single set. This probe set is engineered to provide secure and reliable connections for electrical testing and measurement applications, crucial for ensuring accurate readings. The high-quality materials used in the construction of these probes ensure durability, making them suitable for use in laboratory settings, field testing, and maintenance tasks within various electrical engineering environments. Additionally, these probes are compatible with a range of measurement devices, enhancing their versatility and functionality in professional and educational settings.
Type Probe
Colour Black, Red
Connection 4 mm jack connector
Diameter 6.3mm
Jack Diameter 4mm
Length 82mm
Nominal Current 3A
Nominal current - rounded value 3A
Plug Features Straight
Tip diameter 0.7mm
Tip length 19.8mm

Reviews

Be the first to submit a review

Trustpilot