VOLTCRAFT VC-17011010 LRC 4R Calibrator Resistance Calibrators

MPN
VC-17011010
Brand
VOLTCRAFT
EAN-13
4064161476377
Order Code
18-4821
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £8.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 76 in stock

VOLTCRAFT VC-17011010, also known as 3402202, is a precision resistance calibrator designed for accurate resistance simulation in calibration and testing environments. This product features a robust and reliable design, providing stable and precise resistance values crucial for the calibration of multimeters, ohmmeters, and other resistance measurement devices. The calibrator offers high accuracy and resolution, making it suitable for both laboratory and field applications where precise instrument calibration is paramount. With its capacity to simulate a wide range of resistance values, the VOLTCRAFT VC-17011010 facilitates the maintenance of measurement accuracy in professional engineering contexts.
Type Calibrator
Dimensions (L x W x H) 178 x 108 x 4.5 mm
Height 4.5mm
Length 178mm
Product Type Calibrator
Unit of measurement Resistance
Weight 38g
Width 108mm

Reviews

Be the first to submit a review

Trustpilot