Voltcraft Vc-17002940 Jack Plug With Terminal Clip 4 mm Pin Black 50 Pieces Box

MPN
VC-17002940
Brand
VOLTCRAFT
EAN-13
4064161478159
Order Code
18-4820
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £82.67
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 82 in stock

VOLTCRAFT VC-17002940 is a precise and reliable jack plug with a terminal clip, designed for robust connectivity requirements. This jack plug features a straight pin design with a diameter of 4 mm, suitable for specific electrical and electronic applications. Encased in a black housing, the product is available as a box containing 50 pieces, making it ideal for bulk requirements in professional settings. Engineers often utilise this type of connector in applications demanding secure and efficient terminal connections, such as test equipment, measurement devices, and prototyping setups where multiple connections are crucial. The VOLTCRAFT MP-4 jack plug is engineered for users who require consistent performance and dependable connections in their technical projects.
Type Jack plug with terminal clip
Plug / Socket Plug
Colour Black
Mounting Type Cable
Connection Spring-loaded
Connector Type Plug, straight
Contact Material Nickel plated
Content 50
Cross section (flexible) (max.) 2.5mm²
Cross section (flexible) (min.) 0.5mm²
Dimensions 54 x 23.5 x 10mm
Insulation Material PA
Insulation Type Insulated
Nominal Current 10A
Nominal current - rounded value 10A
Nominal Voltage 600V
Pin Diameter 4mm
Temperature Range -40 ~ 80°C

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot