Voltcraft Vc-17002935 Jack Plug Terminal Clip Straight 4 mm Red 50 Pieces

MPN
VC-17002935
Brand
VOLTCRAFT
EAN-13
4064161478142
Order Code
18-4819
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £82.67
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 90 in stock

VOLTCRAFT VC-17002935 is the VOLTCRAFT MP-4 Jack Plug with a terminal clip. This product includes 50 straight jack plugs with a pin diameter of 4 mm, each housed in a red casing. These plugs, designed for reliable electrical connections, are typically used in engineering applications where secure connectivity is crucial, such as in prototype development, testing environments, or custom electrical assembly setups. The straight design facilitates straightforward integration into systems requiring a secure jack interface, ensuring efficient signal or power transmission. Their robust build and clear colour coding enhance system organisation and facilitate ease of use in complex electrical networks.
Type Jack plug with terminal clip
Plug / Socket Plug
Colour Red
Mounting Type Cable
Connection Spring-loaded
Connector Type Plug, straight
Contact Material Nickel plated
Content 50
Cross section (flexible) (max.) 2.5mm²
Cross section (flexible) (min.) 0.5mm²
Dimensions 54 x 23.5 x 10mm
Insulation Material PA
Insulation Type Insulated
Nominal Current 10A
Nominal current - rounded value 10A
Nominal Voltage 600V
Pin Diameter 4mm
Temperature Range -40 ~ 80°C

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot