Voltcraft Vc-16968915 Handheld Oscilloscope 100Mhz 2-Ch 500Msa S 8Kp 8 Bit

MPN
VC-16968915
Brand
VOLTCRAFT
EAN-13
4064161471761
Order Code
18-4815
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £365.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 179 availableBack-order availability date - 20/07/2026

VOLTCRAFT VC-16968915, also known as the VOLTCRAFT DSA-3100, is a versatile handheld oscilloscope that offers a bandwidth of 100 MHz across its two channels, delivering a sampling rate of 500 MSa/s and supporting an effective record length of 8 Kpts with an 8-bit resolution. In addition to its primary function as an oscilloscope, this device integrates multimeter functionalities and a spectrum analyser, making it an efficient tool for detailed signal analysis and troubleshooting in the field. Its portability and robust feature set make it well-suited for use in applications such as electronic circuit design, diagnostics, and maintenance, particularly in scenarios where engineers require precise signal characterisation and measurement outside of a traditional laboratory setting.
No. of Channels 2
Bandwidth 100MHz
Type Handheld oscilloscope
Manufacturers Warranty 3 Years
Screen Size TFT LCD, 320 x 240 pixels
Channel Memory Depth 8KP
Channel sample rate 500MS/s
Dimensions (L x W x H) 198 x 38 x 96 mm
Height 96mm
Input coupling AC, ground
Input Impedance 1 MΩ±2%, parallel zu 16 pF±10 pF
Input Voltage Max 400 V (DC + AC ,PK - PK)
Interfaces 1x USB 2.0 (device)
Length 198mm
Power supply (details) DC 5VDC, 2A
Reading Category CAT II
Resolution 8Bit
Time base 2ns/div - 1000s/div, Stepping in
the 1-2-5 way- 2-5
Vertical deflection 10 mV/div~10 V/div
Weight 0.6kg
Width 38mm

Reviews

Be the first to submit a review

Trustpilot