VOLTCRAFT VC-16740120 VC-BT300Pro OBD II car diagnostic tool with battery test

MPN
VC-16740120
Brand
VOLTCRAFT
EAN-13
4064161394459
Order Code
18-4802
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £70.88
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 428 in stock

VOLTCRAFT VC-16740120 provides a robust solution for vehicle diagnostics through its VC-BT300Pro OBD II diagnostics tool integrated with a battery tester. This device is designed to facilitate detailed inspections via its inspection camera capabilities, offering engineers reliable analysis of automotive electronic systems and battery performance. Equipped to interface with a wide range of automotive protocols, it aids in fault detection and troubleshooting within various vehicular systems. The device is particularly beneficial in professional automotive maintenance and repair environments, enhancing efficiency in diagnostics and ensuring optimal vehicle functionality. It is engineered to deliver precise readings, making it a vital tool in both routine inspections and complex diagnostic procedures.
Type OBD II diagnostics tool
Height 145mm
Length 28mm
Product Type OBD II diagnostics tool
Suitable For works on most after 1996 and newer OBDII compliant US, European and Asian vehicles,
supports for 12V lead-acid batteries/ lithium batteries of multi gasoline or diesel types
Weight 385g
Width 85mm

Reviews

Be the first to submit a review

Trustpilot