Voltcraft Vc-16623050 Vrla Agm Battery 12V 100Ah Maintenance-Free 330X215X171M

MPN
VC-16623050
Brand
VOLTCRAFT
EAN-13
4064161341972
Order Code
18-4797
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £255.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 16 availableBack-order availability date - 07/10/2026

VOLTCRAFT VC-16623050 is a 12V 100Ah maintenance-free AGM VRLA battery featuring dimensions of 330 x 215 x 171 mm. This lead acid battery is engineered to provide reliable performance with low self-discharge characteristics, making it ideal for standby and backup power applications where consistent energy supply is crucial. Due to its AGM (Absorbent Glass Mat) technology, the battery offers enhanced safety and longer service life by preventing acid spillage, which is essential for use in uninterruptible power supplies (UPS), telecommunications, emergency lighting, and renewable energy systems. Its maintenance-free design further simplifies operational requirements, eliminating the need for regular electrolyte top-ups, thus enhancing convenience in critical and remote installations.
Type VC-12668700
Capacity 100Ah
Nominal Voltage 12V
Terminal Type F11
Chemistry Valve Regulated Lead Acid
Cyclic / standby Standby
Depth 171mm
Dimensions (W x H x D) 330 x 215 x 171 mm
Height 215mm
Rechargeable Yes
Weight 32kg
Width 330mm

Reviews

Be the first to submit a review

Trustpilot